
5032439 | |
|---|---|
DigiKey Part Number | 5032439-ND |
Manufacturer | |
Manufacturer Product Number | 5032439 |
Description | LABEL SHEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut White |
Datasheet | Datasheet |
EDA/CAD Models | 5032439 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | CMS-P1-PLOTTER, CMS-P1-PAD | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.362" (60.00mm) | |
Width | 0.710" (18.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,76000 € | 19,76 € |
| Unit Price without VAT: | 19,76000 € |
|---|---|
| Unit Price with VAT: | 23,51440 € |

