
5032374 | |
|---|---|
DigiKey Part Number | 277-15470-ND |
Manufacturer | |
Manufacturer Product Number | 5032374 |
Description | LABEL SHEET 1 SHEET=147 LABELS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 0.98" x 0.47" (25mm x 12mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 5032374 Models |
Category | Color - Background White |
Manufacturer Phoenix Contact | Length 0.984" (25.00mm) |
Series | Width 0.472" (12.00mm) |
Packaging 147 per Sheet | Material - Body Polyester (PET) |
Part Status Active | For Use With/Related Products Laser Printer |
Label Type Die Cut | Material Polyester |
Printer Name CMS-P1-PLOTTER, PLOTMARK | Label Size 0.98" x 0.47" (25mm x 12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,87000 € | 38,87 € |
| Unit Price without VAT: | 38,87000 € |
|---|---|
| Unit Price with VAT: | 46,25530 € |


