
5032293 | |
|---|---|
DigiKey Part Number | 5032293-ND |
Manufacturer | |
Manufacturer Product Number | 5032293 |
Description | LABEL SHEET 1 SHEET=396 LABELS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.71" x 0.24" (18mm x 6mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5032293 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 396 per Sheet | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Laser Printer | |
Material | Polyester | |
Label Size | 0.71" x 0.24" (18mm x 6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,13700 € | 301,37 € |
| Unit Price without VAT: | 30,13700 € |
|---|---|
| Unit Price with VAT: | 35,86303 € |










