
5032280 | |
|---|---|
DigiKey Part Number | 5032280-ND |
Manufacturer | |
Manufacturer Product Number | 5032280 |
Description | LABEL SHEET LASER PRINTER WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 0.79" L x 0.31" W (20.0mm x 8.0mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 5032280 Models |
Category | Color - Background White |
Manufacturer Phoenix Contact | Length 0.787" (20.00mm) |
Series | Width 0.315" (8.00mm) |
Packaging Sheet | Material - Body Polyester (PET) |
Part Status Active | Material Polyester |
Label Type Die Cut | Label Size 0.79" L x 0.31" W (20.0mm x 8.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,72100 € | 267,21 € |
| Unit Price without VAT: | 26,72100 € |
|---|---|
| Unit Price with VAT: | 31,79799 € |

