
5031919 | |
|---|---|
DigiKey Part Number | 5031919-ND |
Manufacturer | |
Manufacturer Product Number | 5031919 |
Description | LABEL ID/RATINGS 11.81"X11.02" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 11.81" L x 11.02" W (300.0mm x 280.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5031919 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 11.81" L x 11.02" W (300.0mm x 280.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,93000 € | 83,93 € |
| Unit Price without VAT: | 83,93000 € |
|---|---|
| Unit Price with VAT: | 99,87670 € |

