
5031692 | |
|---|---|
DigiKey Part Number | 5031692-ND |
Manufacturer | |
Manufacturer Product Number | 5031692 |
Description | LABEL SHEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Die Cut Fabric Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 5031692 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | CMS-P1-PLOTTER | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.787" (20.00mm) | |
Width | 0.315" (8.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Fabric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.846,62000 € | 1.846,62 € |
| Unit Price without VAT: | 1.846,62000 € |
|---|---|
| Unit Price with VAT: | 2.197,47780 € |

