
5031676 | |
|---|---|
DigiKey Part Number | 5031676-ND |
Manufacturer | |
Manufacturer Product Number | 5031676 |
Description | LABEL SHEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Die Cut Fabric Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 5031676 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | CMS-P1-PLOTTER, PLOTMARK | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 1.496" (38.00mm) | |
Width | 0.433" (11.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Fabric |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,78900 € | 177,89 € |
| Unit Price without VAT: | 17,78900 € |
|---|---|
| Unit Price with VAT: | 21,16891 € |

