Die Cut Fabric Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5031605

DigiKey Part Number
5031605-ND
Manufacturer
Manufacturer Product Number
5031605
Description
LABEL SHEET
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Die Cut Fabric Yellow
Datasheet
 Datasheet
EDA/CAD Models
5031605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
CMS-P1-PLOTTER, PLOTMARK
Applications
Device Marker
Color - Background
Yellow
Length
0.591" (15.00mm)
Width
0.354" (9.00mm)
Diameter - Label
-
Location
-
Material - Body
Fabric
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,78900 €177,89 €
Manufacturers Standard Package
Unit Price without VAT:17,78900 €
Unit Price with VAT:21,16891 €