Image for 5030253 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5030253

DigiKey Part Number
5030253-ND
Manufacturer
Manufacturer Product Number
5030253
Description
UNIVERS MOD SIDE ELEMENT 11.25MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Panel, Side 0.443" W (11.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Side
Features
-
For Use With/Related Products
11.25mm Wide Housing
Size / Dimension
0.443" W (11.25mm)
Color
-
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,29460 €114,73 €
Manufacturers Standard Package
Unit Price without VAT:2,29460 €
Unit Price with VAT:2,73057 €