
5020807 | |
|---|---|
DigiKey Part Number | 5020807-ND |
Manufacturer | |
Manufacturer Product Number | 5020807 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Phoenix Contact | Pitch 0.236" (6.00mm) |
Packaging Bulk | Style Flat Pins - Angled |
Part Status Active | Contact Material Brass |
Type Terminal Block, Cross Connection | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,42400 € | 64,24 € |
| Unit Price without VAT: | 6,42400 € |
|---|---|
| Unit Price with VAT: | 7,64456 € |

