Terminal Block Connector 2 Position Feed Through Black 8-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Black 8-24 AWG
3281133
3281133

3281133

DigiKey Part Number
277-17965-ND
Manufacturer
Manufacturer Product Number
3281133
Description
TERM BLOCK FEE THROUGH 10-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 8-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Phoenix Contact
Voltage - IEC
690V
Series
Current - UL
40 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Obsolete
Wire Gauge or Range - AWG
8-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.14-6mm²
Number of Positions
2
Color
Black
Number of Levels
1
Material - Insulation
Polycarbonate (PC)
Terminal - Width
11.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Bolt and Nut, Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,02000 €1,02 €
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €