Terminal Block Connector 2 Position Feed Through Black 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3281114

DigiKey Part Number
277-17973-ND
Manufacturer
Manufacturer Product Number
3281114
Description
TERM BLOCK FEE THROUGH 10-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Bolt and Nut, Screw
Current - IEC
32 A
Voltage - IEC
690V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polycarbonate (PC)
Material Flammability Rating
UL94 V-0
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.