
3281108 | |
|---|---|
DigiKey Part Number | 277-17967-ND |
Manufacturer | |
Manufacturer Product Number | 3281108 |
Description | TERM BLOCK FEE THROUGH 14-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Black 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 690V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-2.5mm² |
Number of Positions 3 | Color Black |
Number of Levels 1 | Material - Insulation Polycarbonate (PC) |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Bolt and Nut; Push In, Spring | Stripping Length 10mm ~ 12mm |

