
3281102 | |
|---|---|
DigiKey Part Number | 277-17969-ND |
Manufacturer | |
Manufacturer Product Number | 3281102 |
Description | TERM BLOCK FEE THROUGH 16-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 16-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Phoenix Contact | Voltage - IEC 690V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 16-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.14-1.5mm² |
Number of Positions 4 | Color Black |
Number of Levels 1 | Material - Insulation Polycarbonate (PC) |
Terminal - Width 7.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 9mm |

