
3274227 | |
|---|---|
DigiKey Part Number | 277-3274227-ND |
Manufacturer | |
Manufacturer Product Number | 3274227 |
Description | TERM BLK 19POS PINK |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Pink Middle 56.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 3274227 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 690 V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Obsolete | Features Block of 9 |
Type Middle | Housing Color Pink |
Mounting Type DIN Rail | Length 1.126" (28.60mm) |
Number of Positions 19 | Height (Max) 1.236" (31.40mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 56.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Operating Temperature -60°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3274210 | Phoenix Contact | 8 | 277-16186-ND | 7,05000 € | MFR Recommended |


