3274208 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 8
Unit Price: 3,74000 €
Datasheet
13 Position Terminal Block Black, Yellow Middle 40.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3274208

DigiKey Part Number
277-16215-ND
Manufacturer
Manufacturer Product Number
3274208
Description
TERM BLK 13POS BLACK/YELLOW
Customer Reference
Detailed Description
13 Position Terminal Block Black, Yellow Middle 40.6mm
Datasheet
 Datasheet
EDA/CAD Models
3274208 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Middle
Mounting Type
DIN Rail
Number of Positions
13
Number of Levels
1
Terminal - Width
40.6mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
Block of 6
Housing Color
Black, Yellow
Length
1.110" (28.19mm)
Height (Max)
1.299" (33.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes