
3274205 | |
|---|---|
DigiKey Part Number | 277-3274205-ND |
Manufacturer | |
Manufacturer Product Number | 3274205 |
Description | TERM BLK 13POS PINK |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Pink Middle 41.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3274205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 13 | |
Number of Levels | 1 | |
Terminal - Width | 41.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 690 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | Block of 6 | |
Housing Color | Pink | |
Length | 1.126" (28.60mm) | |
Height (Max) | 1.236" (31.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -60°C ~ 105°C |


