3274178 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 6
Unit Price: 2,13000 €
Datasheet
7 Position Terminal Block White Middle 25.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3274178

DigiKey Part Number
277-16202-ND
Manufacturer
Manufacturer Product Number
3274178
Description
TERM BLK 7POS WHITE
Customer Reference
Detailed Description
7 Position Terminal Block White Middle 25.2mm
Datasheet
 Datasheet
EDA/CAD Models
3274178 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Middle
Mounting Type
DIN Rail
Number of Positions
7
Number of Levels
1
Terminal - Width
25.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
Block of 3
Housing Color
White
Length
1.110" (28.19mm)
Height (Max)
1.299" (33.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes