
3274172 | |
|---|---|
DigiKey Part Number | 277-16193-ND |
Manufacturer | |
Manufacturer Product Number | 3274172 |
Description | TERM BLK 7POS YELLOW |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Yellow Middle 25.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3274172 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 24 A |
Series | Voltage - IEC 500 V |
Packaging Bulk | Features Block of 3 |
Part Status Obsolete | Housing Color Yellow |
Type Middle | Length 1.110" (28.19mm) |
Mounting Type DIN Rail | Height (Max) 1.299" (33.00mm) |
Number of Positions 7 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 25.2mm | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3274166 | Phoenix Contact | 6 | 277-16184-ND | 2,75000 € | MFR Recommended |


