7 Position Terminal Block Blue Middle 25.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3274168

DigiKey Part Number
277-16187-ND
Manufacturer
Manufacturer Product Number
3274168
Description
TERM BLK 7POS BLUE
Customer Reference
Detailed Description
7 Position Terminal Block Blue Middle 25.2mm
Datasheet
 Datasheet
EDA/CAD Models
3274168 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Middle
Mounting Type
DIN Rail
Number of Positions
7
Number of Levels
1
Terminal - Width
25.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
Block of 3
Housing Color
Blue
Length
1.110" (28.19mm)
Height (Max)
1.299" (33.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,95000 €2,95 €
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €