3274150 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 28
Unit Price: 4,90000 €
Datasheet
18 Position Terminal Block Yellow Middle 46.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3274150

DigiKey Part Number
277-16033-ND
Manufacturer
Manufacturer Product Number
3274150
Description
TERM BLK 18POS YELLOW
Customer Reference
Detailed Description
18 Position Terminal Block Yellow Middle 46.5mm
Datasheet
 Datasheet
EDA/CAD Models
3274150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Middle
Mounting Type
DIN Rail
Number of Positions
18
Number of Levels
1
Terminal - Width
46.5mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
Block of 3
Housing Color
Yellow
Length
1.110" (28.19mm)
Height (Max)
1.299" (33.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes