12 Position Terminal Block Orange Middle 31.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3274140

DigiKey Part Number
277-16050-ND
Manufacturer
Manufacturer Product Number
3274140
Description
TERM BLK 12POS ORANGE
Customer Reference
Detailed Description
12 Position Terminal Block Orange Middle 31.2mm
Datasheet
 Datasheet
EDA/CAD Models
3274140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Phoenix Contact
Voltage - IEC
500 V
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-4mm²
Part Status
Obsolete
Features
Block of 6
Type
Middle
Housing Color
Orange
Mounting Type
DIN Rail
Length
1.110" (28.19mm)
Number of Positions
12
Height (Max)
1.299" (33.00mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
31.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3274122Phoenix Contact0277-16023-ND3,26000 €MFR Recommended
In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
82,84625 €22,77 €
Manufacturers Standard Package
Unit Price without VAT:2,84625 €
Unit Price with VAT:3,38704 €