
3274124 | |
|---|---|
DigiKey Part Number | 277-16026-ND |
Manufacturer | |
Manufacturer Product Number | 3274124 |
Description | TERM BLK 12POS BLUE |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Blue Middle 31.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3274124 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 500 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-4mm² |
Part Status Obsolete | Features Block of 6 |
Type Middle | Housing Color Blue |
Mounting Type DIN Rail | Length 1.110" (28.19mm) |
Number of Positions 12 | Height (Max) 1.299" (33.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 31.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3274122 | Phoenix Contact | 0 | 277-16023-ND | 3,26000 € | MFR Recommended |


