3274104 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 42
Unit Price: 2,14000 €
Datasheet
6 Position Terminal Block Red Middle 15.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3274104

DigiKey Part Number
277-16028-ND
Manufacturer
Manufacturer Product Number
3274104
Description
TERM BLK 6POS RED
Customer Reference
Detailed Description
6 Position Terminal Block Red Middle 15.6mm
Datasheet
 Datasheet
EDA/CAD Models
3274104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Phoenix Contact
Voltage - IEC
500 V
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-4mm²
Part Status
Obsolete
Features
Block of 3
Type
Middle
Housing Color
Red
Mounting Type
DIN Rail
Length
1.110" (28.19mm)
Number of Positions
6
Height (Max)
1.299" (33.00mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
15.6mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3274100Phoenix Contact42277-16022-ND2,14000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes