
3274050 | |
|---|---|
DigiKey Part Number | 277-3274050-ND |
Manufacturer | |
Manufacturer Product Number | 3274050 |
Description | TERM BLK 19POS ORANGE |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Orange Middle 64.8mm |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 32 A |
Series | Voltage - IEC 450 V |
Packaging Bulk | Features Block of 9 |
Part Status Obsolete | Housing Color Orange |
Type Middle | Length 1.126" (28.60mm) |
Mounting Type Direct Mount | Height (Max) 0.894" (22.70mm) |
Number of Positions 19 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 64.8mm | Operating Temperature -35°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3273918 | Phoenix Contact | 0 | 277-3273918-ND | 7,24250 € | MFR Recommended |


