
3274034 | |
|---|---|
DigiKey Part Number | 277-3274034-ND |
Manufacturer | |
Manufacturer Product Number | 3274034 |
Description | TERM BLK 19POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Blue Middle 64.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 3274034 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 32 A |
Series | Voltage - IEC 450 V |
Packaging Bulk | Features Block of 9 |
Part Status Active | Housing Color Blue |
Type Middle | Length 1.126" (28.60mm) |
Mounting Type Direct Mount | Height (Max) 0.894" (22.70mm) |
Number of Positions 19 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 64.8mm | Operating Temperature -35°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 9,60250 € | 76,82 € |
| Unit Price without VAT: | 9,60250 € |
|---|---|
| Unit Price with VAT: | 11,42698 € |

