
3274018 | |
|---|---|
DigiKey Part Number | 277-3274018-ND |
Manufacturer | |
Manufacturer Product Number | 3274018 |
Description | TERM BLK 13POS GREEN |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Green Middle 46.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 3274018 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 32 A |
Series | Voltage - IEC 450 V |
Packaging Bulk | Features Block of 6 |
Part Status Obsolete | Housing Color Green |
Type Middle | Length 1.126" (28.60mm) |
Mounting Type Direct Mount | Height (Max) 0.894" (22.70mm) |
Number of Positions 13 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 46.3mm | Operating Temperature -60°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3274010 | Phoenix Contact | 0 | 277-3274010-ND | 6,95125 € | MFR Recommended |


