
3273976 | |
|---|---|
DigiKey Part Number | 277-18402-ND |
Manufacturer | |
Manufacturer Product Number | 3273976 |
Description | TERM BLK 18POS BROWN |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Brown Middle 55.4mm |
Datasheet | Datasheet |
Category | Current - UL 32 A |
Manufacturer Phoenix Contact | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Obsolete | Features Block of 9 |
Type Middle | Housing Color Brown |
Mounting Type Direct Mount | Length 1.126" (28.60mm) |
Number of Positions 18 | Height (Max) 0.894" (22.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 55.4mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
Current - IEC 32 A | Operating Temperature -60°C ~ 130°C |
Voltage - IEC 450 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3273844 | Phoenix Contact | 4 | 277-18366-ND | 6,07000 € | MFR Recommended |


