
3273968 | |
|---|---|
DigiKey Part Number | 277-18398-ND |
Manufacturer | |
Manufacturer Product Number | 3273968 |
Description | TERM BLK 18POS BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Blue Middle 55.4mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273968 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 18 | |
Number of Levels | 1 | |
Terminal - Width | 55.4mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 450 V | |
Current - UL | 32 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | Block of 9 | |
Housing Color | Blue | |
Length | 1.126" (28.60mm) | |
Height (Max) | 0.894" (22.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 6,74500 € | 53,96 € |
| Unit Price without VAT: | 6,74500 € |
|---|---|
| Unit Price with VAT: | 8,02655 € |

