
3273884 | |
|---|---|
DigiKey Part Number | 277-3273884-ND |
Manufacturer | |
Manufacturer Product Number | 3273884 |
Description | TERM BLK 13POS YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Yellow Middle 46.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273884 Models |
Category | Voltage - IEC 450 V |
Manufacturer Phoenix Contact | Current - UL 50 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Features Block of 6 |
Type Middle | Housing Color Yellow |
Mounting Type Direct Mount | Length 1.126" (28.60mm) |
Number of Positions 13 | Height (Max) 0.854" (21.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 46.3mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Operating Temperature -60°C ~ 105°C |
Current - IEC 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,34230 € |

