
3273854 | |
|---|---|
DigiKey Part Number | 277-18372-ND |
Manufacturer | |
Manufacturer Product Number | 3273854 |
Description | TERM BLK 18POS BLACK/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Black, Yellow Middle 55.4mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273854 Models |
Category | Voltage - IEC 630 V |
Manufacturer Phoenix Contact | Current - UL 32 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-6mm² |
Type Middle | Features Block of 9 |
Mounting Type Direct Mount | Housing Color Black, Yellow |
Number of Positions 18 | Length 1.126" (28.60mm) |
Number of Levels 1 | Height (Max) 0.854" (21.70mm) |
Terminal - Width 55.4mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Push In, Spring | Material Flammability Rating UL94 V-0 |
Current - IEC 32 A | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 € | 7,90 € |
| Unit Price without VAT: | 7,90000 € |
|---|---|
| Unit Price with VAT: | 9,40100 € |

