
3273746 | |
|---|---|
DigiKey Part Number | 277-3273746-ND |
Manufacturer | |
Manufacturer Product Number | 3273746 |
Description | TERM BLK 13POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Gray Middle 46.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273746 Models |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 800 V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Features Block of 6 |
Type Middle | Housing Color Gray |
Mounting Type DIN Rail | Length 1.799" (45.70mm) |
Number of Positions 13 | Height (Max) 1.217" (30.90mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 46.3mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

