
3273620 | |
|---|---|
DigiKey Part Number | 277-3273620-ND |
Manufacturer | |
Manufacturer Product Number | 3273620 |
Description | TERM BLK 13POS YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Yellow Middle 28.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273620 Models |
Category | Voltage - IEC 800 V |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 6-20 AWG |
Series | Wire Gauge or Range - mm² 0.5-10mm² |
Packaging Bulk | Features Block of 6 |
Part Status Active | Housing Color Yellow |
Type Middle | Length 2.287" (58.10mm) |
Mounting Type DIN Rail | Height (Max) 1.276" (32.40mm) |
Number of Positions 13 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 28.6mm | Stripping Length 12mm ~ 14mm |
Termination Style Push In, Spring | Operating Temperature -60°C ~ 105°C |
Current - IEC 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

