
3273521 | |
|---|---|
DigiKey Part Number | 277-3273521-ND |
Manufacturer | |
Manufacturer Product Number | 3273521 |
Description | TERM BLK 19POS PINK |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Pink Middle 56.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 19 | |
Number of Levels | 1 | |
Terminal - Width | 56.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 450 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | Block of 9 | |
Housing Color | Pink | |
Length | 1.126" (28.60mm) | |
Height (Max) | 0.894" (22.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -35°C ~ 105°C |


