
3273504 | |
|---|---|
DigiKey Part Number | 277-16089-ND |
Manufacturer | |
Manufacturer Product Number | 3273504 |
Description | TERM BLK 19POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Gray Middle 56.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273504 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 5 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Features Block of 9 |
Type Middle | Housing Color Gray |
Mounting Type Direct Mount | Length 1.110" (28.19mm) |
Number of Positions 19 | Height (Max) 0.835" (21.20mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 56.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |

