
3273499 | |
|---|---|
DigiKey Part Number | 277-3273499-ND |
Manufacturer | |
Manufacturer Product Number | 3273499 |
Description | TERM BLK 13POS PINK |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Pink Middle 41.0mm |
Datasheet | Datasheet |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 450 V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Obsolete | Features Block of 6 |
Type Middle | Housing Color Pink |
Mounting Type Direct Mount | Length 1.126" (28.60mm) |
Number of Positions 13 | Height (Max) 0.894" (22.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 41.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Operating Temperature -35°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3273369 | Phoenix Contact | 0 | 277-3273369-ND | 4,66625 € | MFR Recommended |


