3273494 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 180
Unit Price: 4,80000 €
Datasheet
13 Position Terminal Block White Middle 40.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273494

DigiKey Part Number
277-16106-ND
Manufacturer
Manufacturer Product Number
3273494
Description
TERM BLK 13POS WHITE
Customer Reference
Detailed Description
13 Position Terminal Block White Middle 40.6mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
5 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
8-20 AWG
Part Status
Obsolete
Features
Block of 6
Type
Middle
Housing Color
White
Mounting Type
Direct Mount
Length
1.110" (28.19mm)
Number of Positions
13
Height (Max)
0.835" (21.20mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
40.6mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
12mm
Current - IEC
24 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3273364Phoenix Contact180277-16074-ND4,80000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes