3273486 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 48
Unit Price: 3,73000 €
Datasheet
13 Position Terminal Block Red Middle 40.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273486

DigiKey Part Number
277-16094-ND
Manufacturer
Manufacturer Product Number
3273486
Description
TERM BLK 13POS RED
Customer Reference
Detailed Description
13 Position Terminal Block Red Middle 40.6mm
Datasheet
 Datasheet
EDA/CAD Models
3273486 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
5 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
8-20 AWG
Part Status
Obsolete
Features
Block of 6
Type
Middle
Housing Color
Red
Mounting Type
Direct Mount
Length
1.110" (28.19mm)
Number of Positions
13
Height (Max)
0.835" (21.20mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
40.6mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
12mm
Current - IEC
24 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3273482Phoenix Contact48277-16088-ND3,73000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes