
3273464 | |
|---|---|
DigiKey Part Number | 277-16093-ND |
Manufacturer | |
Manufacturer Product Number | 3273464 |
Description | TERM BLK 7POS RED |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Red Middle 25.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273464 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 25.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | - | |
Features | Block of 3 | |
Housing Color | Red | |
Length | 1.110" (28.19mm) | |
Height (Max) | 0.835" (21.20mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm | |
Operating Temperature | - |


