
3273458 | |
|---|---|
DigiKey Part Number | 277-15958-ND |
Manufacturer | |
Manufacturer Product Number | 3273458 |
Description | TERM BLK 18POS BLACK/YELLOW |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Black, Yellow Middle 46.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273458 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 5 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.14-4mm² |
Type Middle | Features Block of 3 |
Mounting Type Direct Mount | Housing Color Black, Yellow |
Number of Positions 18 | Length 1.110" (28.19mm) |
Number of Levels 1 | Height (Max) 0.835" (21.20mm) |
Terminal - Width 46.5mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Push In, Spring | Material Flammability Rating UL94 V-0 |
Current - IEC 24 A | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3273438 | Phoenix Contact | 7 | 277-15928-ND | 6,44000 € | MFR Recommended |


