12 Position Terminal Block Orange Middle 31.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273434

DigiKey Part Number
277-15954-ND
Manufacturer
Manufacturer Product Number
3273434
Description
TERM BLK 12POS ORANGE
Customer Reference
Detailed Description
12 Position Terminal Block Orange Middle 31.2mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
5 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.14-4mm²
Type
Middle
Features
Block of 6
Mounting Type
Direct Mount
Housing Color
Orange
Number of Positions
12
Length
1.110" (28.19mm)
Number of Levels
1
Height (Max)
0.835" (21.20mm)
Terminal - Width
31.2mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Push In, Spring
Material Flammability Rating
UL94 V-0
Current - IEC
24 A
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3273304Phoenix Contact2277-15921-ND3,22000 €MFR Recommended
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,28000 €3,28 €
Unit Price without VAT:3,28000 €
Unit Price with VAT:3,90320 €