18 Position Terminal Block Orange Middle 46.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273326

DigiKey Part Number
277-15922-ND
Manufacturer
Manufacturer Product Number
3273326
Description
TERM BLK 18POS ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Orange Middle 46.5mm
Datasheet
 Datasheet
EDA/CAD Models
3273326 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
5 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-4mm²
Type
Middle
Features
Block of 3
Mounting Type
Direct Mount
Housing Color
Orange
Number of Positions
18
Length
1.110" (28.19mm)
Number of Levels
1
Height (Max)
0.835" (21.20mm)
Terminal - Width
46.5mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Push In, Spring
Material Flammability Rating
UL94 V-0
Current - IEC
24 A
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,37000 €6,37 €
Unit Price without VAT:6,37000 €
Unit Price with VAT:7,58030 €