13 Position Terminal Block Black, Yellow Middle 40.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273240

DigiKey Part Number
277-16182-ND
Manufacturer
Manufacturer Product Number
3273240
Description
TERM BLK 13POS BLACK/YELLOW
Customer Reference
Detailed Description
13 Position Terminal Block Black, Yellow Middle 40.6mm
Datasheet
 Datasheet
EDA/CAD Models
3273240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
5 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
8-20 AWG
Part Status
Obsolete
Features
Block of 6
Type
Middle
Housing Color
Black, Yellow
Mounting Type
DIN Rail
Length
1.799" (45.70mm)
Number of Positions
13
Height (Max)
1.508" (38.30mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
40.6mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
12mm
Current - IEC
24 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3273220Phoenix Contact407277-16154-ND4,90000 €MFR Recommended
In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,75000 €4,75 €
Unit Price without VAT:4,75000 €
Unit Price with VAT:5,65250 €