
3273196 | |
|---|---|
DigiKey Part Number | 277-16021-ND |
Manufacturer | |
Manufacturer Product Number | 3273196 |
Description | TERM BLK 18POS BLACK/YELLOW |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Black, Yellow Middle 46.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273196 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 18 | |
Number of Levels | 1 | |
Terminal - Width | 46.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | Block of 3 | |
Housing Color | Black, Yellow | |
Length | 1.799" (45.70mm) | |
Height (Max) | 1.508" (38.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,16000 $ | 12,16 $ |
| Unit Price without VAT: | 12,16000 $ |
|---|---|
| Unit Price with VAT: | 14,47040 $ |

