3273174 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 413
Unit Price: 4,30000 €
Datasheet
12 Position Terminal Block Black, Yellow Middle 31.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273174

DigiKey Part Number
277-16020-ND
Manufacturer
Manufacturer Product Number
3273174
Description
TERM BLK 12POS BLACK/YELLOW
Customer Reference
Detailed Description
12 Position Terminal Block Black, Yellow Middle 31.2mm
Datasheet
 Datasheet
EDA/CAD Models
3273174 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
5 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.14-4mm²
Type
Middle
Features
Block of 6
Mounting Type
DIN Rail
Housing Color
Black, Yellow
Number of Positions
12
Length
1.799" (45.70mm)
Number of Levels
1
Height (Max)
1.508" (38.30mm)
Terminal - Width
31.2mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Push In, Spring
Material Flammability Rating
UL94 V-0
Current - IEC
24 A
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3273154Phoenix Contact413277-15993-ND4,30000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes