
3273171 | |
|---|---|
DigiKey Part Number | 277-3273171-ND |
Manufacturer | |
Manufacturer Product Number | 3273171 |
Description | TERM BLK 12POS PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Pink Middle 31.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273171 Models |
Category | Current - UL 5 A |
Manufacturer Phoenix Contact | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-4mm² |
Part Status Active | Features Block of 6 |
Type Middle | Housing Color Pink |
Mounting Type DIN Rail | Length 1.799" (45.70mm) |
Number of Positions 12 | Height (Max) 1.217" (30.90mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 31.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 24 A | Operating Temperature -60°C ~ 105°C |
Voltage - IEC 690 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 4,06250 € | 32,50 € |
| Unit Price without VAT: | 4,06250 € |
|---|---|
| Unit Price with VAT: | 4,83438 € |

