7 Position Terminal Block Pink Middle 28.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273083

DigiKey Part Number
277-3273083-ND
Manufacturer
Manufacturer Product Number
3273083
Description
TERM BLK 7POS PINK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Pink Middle 28.6mm
Datasheet
 Datasheet
EDA/CAD Models
3273083 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Phoenix Contact
Voltage - IEC
690 V
Series
Current - UL
5 A
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Features
Block of 3
Type
Middle
Housing Color
Pink
Mounting Type
DIN Rail
Length
2.287" (58.10mm)
Number of Positions
7
Height (Max)
1.276" (32.40mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
28.6mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Operating Temperature
-60°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,26200 €22,62 €
Manufacturers Standard Package
Unit Price without VAT:2,26200 €
Unit Price with VAT:2,69178 €