
3273017 | |
|---|---|
DigiKey Part Number | 277-3273017-ND |
Manufacturer | |
Manufacturer Product Number | 3273017 |
Description | TERM BLK 6POS PINK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Pink Middle 28.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273017 Models |
Category | Current - UL 5 A |
Manufacturer Phoenix Contact | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-4mm² |
Part Status Active | Features Block of 3 |
Type Middle | Housing Color Pink |
Mounting Type DIN Rail | Length 2.287" (58.10mm) |
Number of Positions 6 | Height (Max) 1.276" (32.40mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 28.6mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 24 A | Operating Temperature -60°C ~ 105°C |
Voltage - IEC 690 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,78000 € | 17,80 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

