6 Position Terminal Block White Middle 28.6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273012

DigiKey Part Number
277-15977-ND
Manufacturer
Manufacturer Product Number
3273012
Description
TERM BLK 6POS WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block White Middle 28.6mm
Datasheet
 Datasheet
EDA/CAD Models
3273012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
DIN Rail
Number of Positions
6
Number of Levels
1
Terminal - Width
28.6mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
Block of 3
Housing Color
White
Length
2.287" (58.10mm)
Height (Max)
1.559" (39.60mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,66000 €1,66 €
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €