4 Position Terminal Block Gray Marshalling Connector 11.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3270435

DigiKey Part Number
3270435-ND
Manufacturer
Manufacturer Product Number
3270435
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Gray Marshalling Connector 11.0mm
Datasheet
 Datasheet
EDA/CAD Models
3270435 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
17.5 A
Manufacturer
Phoenix Contact
Voltage - IEC
500 V
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.14-2.5mm²
Part Status
Active
Housing Color
Gray
Type
Marshalling Connector
Length
0.338" (8.59mm)
Mounting Type
Panel Mount
Height (Max)
1.181" (30.00mm)
Number of Positions
4
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
11.0mm
Stripping Length
10mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,71400 €27,14 €
Manufacturers Standard Package
Unit Price without VAT:2,71400 €
Unit Price with VAT:3,22966 €